345-016-521-603

Heilind Number:EDA345-016-521-603
Manufacturer:EDAC
Manufacturer Number:345-016-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-603

Detailed Description

Enhance your electronic connections with this high-performing green PCB connector. Boasting an amperage of 3 A and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both safety and reliability. With 16 positions in a single row, it offers ample connectivity options for seamless integration. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and enjoy the convenience of streamlined board-to-board connections. Elevate your PCB assembly with this essential component, a testament to quality and performance in every aspect.