345-016-521-604

Heilind Number:EDA345-016-521-604
Manufacturer:EDAC
Manufacturer Number:345-016-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. Featuring 16 positions on a single row, this connector ensures seamless data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this reliable and efficient connector.