345-016-521-608

Heilind Number:EDA345-016-521-608
Manufacturer:EDAC
Manufacturer Number:345-016-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-608

Detailed Description

Enhance your PCB connectivity with our 16-position Board To Board Card Edge Connector in a sleek green housing. Boasting a durable construction of UL 94V-0 Thermoplastic Polyester and high-performance Copper Alloy contact material, this connector ensures reliable power transmission at an amperage of 3A. With a compact design featuring a .1" pitch and .2" row spacing, it facilitates seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this straight-mount connector, meticulously engineered for optimal performance.