345-016-521-658

Heilind Number:EDA345-016-521-658
Manufacturer:EDAC
Manufacturer Number:345-016-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-658

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 16 positions with a single row layout, offering optimal space efficiency. The contact material, made of durable Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during installation. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robustness and safety. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation further simplifies assembly. Elevate your connectivity solutions with this essential component from our range of premium connectors.