345-016-521-688

Heilind Number:EDA345-016-521-688
Manufacturer:EDAC
Manufacturer Number:345-016-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-688

Detailed Description

Power up your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless inter-board communication, this connector features 16 positions in a single row, providing ample connectivity options. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating conditions. With a contact material of Copper Alloy, you can count on reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.