345-016-521-803

Heilind Number:EDA345-016-521-803
Manufacturer:EDAC
Manufacturer Number:345-016-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek Green hue. Featuring 16 positions across 2 rows, it ensures seamless data transfer with a contact material of durable Copper Alloy. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Designed for straight mount orientation, it offers easy installation and a secure connection. Upgrade your setup with this essential connector for efficient and dependable performance.