345-016-521-807

Heilind Number:EDA345-016-521-807
Manufacturer:EDAC
Manufacturer Number:345-016-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-807

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design, this connector is a durable and reliable solution for your PCB assembly needs. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity in tight spaces. The UL 94V-0 Thermoplastic Polyester housing ensures safety and compliance with industry standards. Constructed with copper alloy contacts, it guarantees efficient signal transmission. With two rows and 16 positions, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for commercial or industrial applications, this connector is a vital component for seamless PCB integration. Elevate your electronic projects with this essential connectivity solution.