345-016-521-808

Heilind Number:EDA345-016-521-808
Manufacturer:EDAC
Manufacturer Number:345-016-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-808

Detailed Description

Enhance your connectivity with this durable and high-performing Board To Board PCB Connector. Designed for seamless integration, it features a compact form factor with two rows of 16 positions each, ensuring efficient data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability in all environments. With a contact material of Copper Alloy, signal integrity is maintained with minimal interference. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Its straight-mount orientation and pitch of .1 inch make installation a breeze, while the row spacing of .2 inch allows for optimal PCB layout. Ideal for professionals in the electronics and telecommunications industries, this connector is a must-have for seamless board-to-board connections. Elevate your projects with this essential component.