345-016-521-812

Heilind Number:EDA345-016-521-812
Manufacturer:EDAC
Manufacturer Number:345-016-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-812

Detailed Description

Enhance your board connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery. With two rows of 16 positions each, it offers ample connectivity options for your devices. The straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Upgrade your electronics with this essential component for secure and efficient board-to-board connections.