345-016-521-858

Heilind Number:EDA345-016-521-858
Manufacturer:EDAC
Manufacturer Number:345-016-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-858

Detailed Description

Enhance your PCB connectivity with our 16-position Board To Board Card Edge Connector, designed for seamless integration into your electronic assemblies. The connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating conditions. With a low pitch of .1 inches and two rows of contacts spaced at .2 inches apart, it offers efficient signal transmission and space-saving benefits. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy PCB installation. Operating within a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your setup with this high-quality component and experience enhanced connectivity like never before.