345-016-521-878

Heilind Number:EDA345-016-521-878
Manufacturer:EDAC
Manufacturer Number:345-016-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-878

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance. With a dual-row design and a total of 16 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of environments. With a pitch of .1 in and row spacing of .2 in, this connector allows for precise and space-efficient PCB mounting. Its straight mount orientation further simplifies installation. Trust in this essential component for seamless board-to-board connections in your projects.