345-016-521-888

Heilind Number:EDA345-016-521-888
Manufacturer:EDAC
Manufacturer Number:345-016-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-888

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector, designed for seamless integration in electronic systems. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both performance and safety. With two rows of 16 positions each, it offers ample space for secure and efficient connections. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have component for your projects. Elevate your PCB design with the ultimate in connectivity solutions.