345-016-523-102

Heilind Number:EDA345-016-523-102
Manufacturer:EDAC
Manufacturer Number:345-016-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-523-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek Green hue, this connector ensures both reliability and safety. With a single row design, it offers easy installation and efficient space utilization. The contact material, made of Copper Alloy, guarantees excellent conductivity. Boasting 16 positions, with a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless data transmission. The straight mount orientation further simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.