345-016-523-103

Heilind Number:EDA345-016-523-103
Manufacturer:EDAC
Manufacturer Number:345-016-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-523-103

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with 16 positions, ideal for efficient signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in challenging environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure mating. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in electronics and beyond. Elevate your connectivity with this essential component.