345-016-523-107

Heilind Number:EDA345-016-523-107
Manufacturer:EDAC
Manufacturer Number:345-016-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-523-107

Detailed Description

Enhance your electronic connections with this high-quality Green Board To Board PCB Connector. Designed for seamless integration, it offers a reliable amperage of 3A, ensuring efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With one row and 16 positions, it provides ample room for multiple connections. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Upgrade your PCB connections with this essential component.