345-016-523-108

Heilind Number:EDA345-016-523-108
Manufacturer:EDAC
Manufacturer Number:345-016-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-523-108

Detailed Description

Enhance your PCB connectivity with our 16-position Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate secure and precise connections. With a straight mount orientation, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its high-quality construction to meet your connectivity needs with durability and efficiency. Elevate your PCB design with this essential component.