345-016-523-203

Heilind Number:EDA345-016-523-203
Manufacturer:EDAC
Manufacturer Number:345-016-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-523-203

Detailed Description

Elevate your PCB connectivity with our robust Board To Board Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green hue, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows and a pitch of .1 inch, they offer precise alignment for your connections. Crafted with Copper Alloy contacts, they guarantee efficient signal transmission for up to 16 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for diverse applications. Trust in our high-quality connectors to streamline your PCB setups with ease.