345-016-523-258

Heilind Number:EDA345-016-523-258
Manufacturer:EDAC
Manufacturer Number:345-016-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-523-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, a vital component for efficient signal transmission in electronic systems. Designed for seamless integration, this connector features 16 positions spread across 2 rows, ensuring reliable contact even in high-density setups. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, with a wide operating temperature range of -40 to 105 °C. The straight mount orientation and 0.1-inch pitch offer easy and secure installation, while the copper alloy contact material ensures excellent conductivity. Whether you're a professional in the field or a DIY enthusiast, this green-colored connector is a must-have for your projects, promising optimal performance and longevity. Upgrade your connectivity solutions with this essential component and experience seamless data exchange like never before.