345-016-523-288

Heilind Number:EDA345-016-523-288
Manufacturer:EDAC
Manufacturer Number:345-016-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-523-288

Detailed Description

Enhance connectivity within your electronic devices with our Board-to-Board PCB Connector. With a vibrant Green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliability and longevity in use. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers precise alignment for up to 16 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for a range of applications, this connector is a versatile and essential component for your electronic projects.