345-016-523-403

Heilind Number:EDA345-016-523-403
Manufacturer:EDAC
Manufacturer Number:345-016-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-523-403

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector in a sleek shade of green. Featuring a single row design with 16 positions, it offers seamless interconnection within your electronic setup. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability in every use. With a pitch of .1 inches and row spacing of .2 inches, it facilitates effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Perfect for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.