345-016-523-408

Heilind Number:EDA345-016-523-408
Manufacturer:EDAC
Manufacturer Number:345-016-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-523-408

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features 16 positions in a single row, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability even in demanding environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connectivity. The copper alloy contact material ensures optimal conductivity. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this green-colored connector for seamless and dependable performance in your electronic assemblies.