345-016-523-412

Heilind Number:EDA345-016-523-412
Manufacturer:EDAC
Manufacturer Number:345-016-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-523-412

Detailed Description

Enhance connectivity with our high-quality Board-to-Board PCB Connector. Designed for seamless integration, this 16-position connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. The copper alloy contacts provide reliable conductivity, while the 3A amperage rating guarantees optimal performance. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in demanding environments. Whether for commercial or industrial use, trust in its straight mount orientation for secure installation. Elevate your connectivity solutions with this essential component.