345-016-523-488

Heilind Number:EDA345-016-523-488
Manufacturer:EDAC
Manufacturer Number:345-016-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-523-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed with precision, it features 16 positions in a single row, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Crafted from Copper Alloy, the contacts ensure optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.