345-016-523-502

Heilind Number:EDA345-016-523-502
Manufacturer:EDAC
Manufacturer Number:345-016-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-523-502

Detailed Description

Enhance connectivity in your electronic devices with this 16-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. With a compact pitch of .1 inches and straight mount orientation, it's perfect for space-efficient designs. Designed for versatility, it offers a dual-row configuration with a row spacing of .2 inches. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environmental conditions. Upgrade your PCB connections with this essential component.