345-016-523-588

Heilind Number:EDA345-016-523-588
Manufacturer:EDAC
Manufacturer Number:345-016-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-523-588

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 16 positions with a pitch of .1 inches, ensuring secure and precise connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh environments with an operating temperature range of -40 to 105 °C. With a straight mount orientation and two rows for easy installation, this connector offers convenience and versatility. Crafted with copper alloy contact material, it ensures efficient power transmission at an amperage of 3A. Ideal for various electronic applications, this green connector is a reliable solution for your connectivity needs. Elevate your PCB design with seamless integration using this essential component.