345-016-523-604

Heilind Number:EDA345-016-523-604
Manufacturer:EDAC
Manufacturer Number:345-016-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-523-604

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector is essential for joining circuit boards with precision and reliability. With a contact material of Copper Alloy and a housing material of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring 16 positions in a single row, it offers ample space for efficient signal transmission. The straight mount orientation simplifies installation, while the .1-inch pitch and .2-inch row spacing facilitate easy connections. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your PCB assembly process with this indispensable connector, a must-have in any electronics toolkit.