345-016-523-688

Heilind Number:EDA345-016-523-688
Manufacturer:EDAC
Manufacturer Number:345-016-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-523-688

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Perfect for secure and efficient PCB connections, this connector features 16 positions and a 1-row design, ensuring seamless compatibility with your devices. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability even in challenging environments. The straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Trust in this connector for your PCB assembly needs, offering both quality and convenience in one essential component.