345-016-523-802

Heilind Number:EDA345-016-523-802
Manufacturer:EDAC
Manufacturer Number:345-016-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-523-802

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Connector, featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows and 16 positions, it ensures efficient and reliable performance. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various electronic applications. Upgrade your connectivity solutions with this essential component.