345-016-523-803

Heilind Number:EDA345-016-523-803
Manufacturer:EDAC
Manufacturer Number:345-016-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-523-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable power transmission. With two rows of 16 copper alloy contact positions, it offers seamless data transfer in a straight mount orientation. The .1-inch pitch and .2-inch row spacing provide optimal signal integrity, while its 3A amperage and wide operating temperature range of -40 to 105 °C guarantee efficient performance even in harsh conditions. Upgrade your electronic assemblies with this essential component.