345-016-523-804

Heilind Number:EDA345-016-523-804
Manufacturer:EDAC
Manufacturer Number:345-016-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-523-804

Detailed Description

Enhance connectivity in your electronic devices with this efficient 16-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a pitch of .1 inches, with two rows for optimal signal transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees reliable performance, making it an essential component for your PCB assembly projects. Stay connected with ease and precision with this high-quality card edge connector.