345-016-523-812

Heilind Number:EDA345-016-523-812
Manufacturer:EDAC
Manufacturer Number:345-016-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-523-812

Detailed Description

Enhance connectivity within your electronic systems with our Green Board To Board PCB Connector. Designed for efficiency and reliability, this connector features 16 positions across two rows, allowing seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Trust in its straight mount orientation for straightforward installation. Elevate your PCB connections with this essential component.