345-016-524-201

Heilind Number:EDA345-016-524-201
Manufacturer:EDAC
Manufacturer Number:345-016-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-524-201

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration ensure secure and stable connections, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With 16 positions and a compact pitch of .1 inches, it offers efficient signal transmission in a variety of applications. Crafted with copper alloy contacts and rated for an impressive operating temperature range of -40 to 105°C, it's ideal for demanding environments. Elevate your PCB assembly with this essential connector.