345-016-524-203

Heilind Number:EDA345-016-524-203
Manufacturer:EDAC
Manufacturer Number:345-016-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-524-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The 16-position connector with 2 rows offers seamless integration on PCBs, while the Copper Alloy contact material guarantees efficient power transfer. With a pitch of .1 inches and a row spacing of .2 inches, it enables precise and secure connections. Designed for straight mount orientation, it facilitates easy installation. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding applications in the automotive, industrial, and consumer electronics sectors. Trust in its quality and performance to elevate your electronic designs.