345-016-524-207

Heilind Number:EDA345-016-524-207
Manufacturer:EDAC
Manufacturer Number:345-016-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-524-207

Detailed Description

Enhance connectivity with this high-quality Board-to-Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. Engineered for performance, it offers a double-row design with 16 positions and a pitch of .1 inches, ensuring reliable signal transmission. Crafted with Copper Alloy contacts, it guarantees optimal conductivity while withstanding rugged use. With a straight mount orientation, it facilitates easy installation on PCBs. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications, meeting industry standards for efficiency and durability. Elevate your connectivity solutions with this essential component.