345-016-524-212

Heilind Number:EDA345-016-524-212
Manufacturer:EDAC
Manufacturer Number:345-016-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-524-212

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board-to-Board PCB Connector. Featuring a dual-row design with 16 positions, it facilitates seamless data transmission while ensuring efficient power distribution with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation, even in extreme environments ranging from -40 to 105°C. The connector's copper alloy contacts promise reliable signal transfer, while a .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. With a straight mount orientation, installation is straightforward, making it an essential component in building robust and high-performance circuitry.