345-016-524-403

Heilind Number:EDA345-016-524-403
Manufacturer:EDAC
Manufacturer Number:345-016-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-524-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 16 copper alloy contacts with a 3A amperage rating, ensuring reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing offers exceptional durability, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity with this essential component.