345-016-524-458

Heilind Number:EDA345-016-524-458
Manufacturer:EDAC
Manufacturer Number:345-016-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-524-458

Detailed Description

Enhance your PCB connectivity with this high-quality 16-position board-to-board connector. Designed for durability and performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a compact pitch of .1 inches and straight mount orientation, it ensures seamless integration into your circuit board layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your connectivity solutions with this green-colored connector, offering enhanced efficiency and durability.