345-016-524-512

Heilind Number:EDA345-016-524-512
Manufacturer:EDAC
Manufacturer Number:345-016-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-524-512

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The connector boasts 16 positions with a dual-row design, offering ample space for seamless data transmission. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this Straight-mount orientation connector, designed for optimal performance.