345-016-524-588

Heilind Number:EDA345-016-524-588
Manufacturer:EDAC
Manufacturer Number:345-016-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-524-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-524-588

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board-To-Board PCB Connector. Featuring a vibrant green hue, it adds a touch of color to your circuitry. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. The copper alloy contact material offers excellent conductivity, while the dual-row design with 16 positions allows for efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration on your PCB. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.