345-016-524-804

Heilind Number:EDA345-016-524-804
Manufacturer:EDAC
Manufacturer Number:345-016-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-524-804

Detailed Description

Enhance connectivity within your PCB setup with this cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, it features a green UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in challenging environments. The connector boasts two rows with a pitch of .1 inches, accommodating 16 positions for seamless data transmission. Its copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates effortless installation. With an operating temperature range of -40 to 105°C, this connector is a versatile and essential component for various electronic applications. Trust in its quality and efficiency to streamline your connectivity needs.