345-016-524-808

Heilind Number:EDA345-016-524-808
Manufacturer:EDAC
Manufacturer Number:345-016-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-524-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. With a convenient straight mount orientation and a pitch of .1 inches, it offers seamless integration. The copper alloy contact material guarantees reliable conductivity, while the 16 positions across 2 rows cater to a variety of connection needs. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your electronic projects with this essential component.