345-016-524-858

Heilind Number:EDA345-016-524-858
Manufacturer:EDAC
Manufacturer Number:345-016-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-524-858

Detailed Description

Enhance connectivity in your electronic devices with this high-quality green board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3A. With two rows of 16 positions each, it offers ample space for secure connections, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and card edge design make installation easy and hassle-free. Elevate your device's connectivity with this essential component.