345-016-525-101

Heilind Number:EDA345-016-525-101
Manufacturer:EDAC
Manufacturer Number:345-016-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 16 positions and a single row layout with a .1-inch pitch, perfect for precision connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Contacts are made of robust Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient data transfer.