345-016-525-102

Heilind Number:EDA345-016-525-102
Manufacturer:EDAC
Manufacturer Number:345-016-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for optimal signal transmission, it features 16 positions in a single row, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. The straight mount orientation simplifies installation, while its green color adds a touch of vibrancy to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and precision for seamless connectivity solutions.