345-016-525-112

Heilind Number:EDA345-016-525-112
Manufacturer:EDAC
Manufacturer Number:345-016-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-112

Detailed Description

Enhance connectivity in your electronic devices with our 16-position straight-mount board-to-board PCB connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while its 3A amperage rating supports high-performance applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial settings. Elevate your PCB assembly with this essential component.