345-016-525-158

Heilind Number:EDA345-016-525-158
Manufacturer:EDAC
Manufacturer Number:345-016-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-158

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. The 16-position connector offers seamless connectivity, with copper alloy contacts for optimal signal transmission. With a compact pitch of .1 inches and a straight mount orientation, it's perfect for space-saving designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Upgrade your system's performance with this essential component.