345-016-525-201

Heilind Number:EDA345-016-525-201
Manufacturer:EDAC
Manufacturer Number:345-016-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-201

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it seamlessly integrates into your setup with its straight mount orientation. Boasting a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in demanding environments. With two rows of 16 positions each, this connector offers ample connectivity options for your projects. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity game with this essential component.