345-016-525-204

Heilind Number:EDA345-016-525-204
Manufacturer:EDAC
Manufacturer Number:345-016-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-204

Detailed Description

Enhance your printed circuit board connections with our high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector is designed for reliable power transfer. With two rows of copper alloy contacts spaced at .1 inches and .2 inches respectively, it offers a total of 16 positions for seamless connectivity. Operating efficiently in a wide temperature range from -40 to 105°C, it ensures optimal performance in various environments. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB setups. Trust in our connector to deliver secure and efficient board-to-board connections, meeting the demands of your electronic applications with ease.