345-016-525-212

Heilind Number:EDA345-016-525-212
Manufacturer:EDAC
Manufacturer Number:345-016-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-212

Detailed Description

Enhance your connectivity solutions with this versatile Board To Board PCB Connector. Featuring a sleek green design with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. With two rows of sixteen copper alloy contacts, this connector offers seamless data transmission at a high amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide efficient PCB connectivity, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB setup with this essential component for optimal connectivity and performance.