345-016-525-288

Heilind Number:EDA345-016-525-288
Manufacturer:EDAC
Manufacturer Number:345-016-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-525-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 16 positions with a pitch of .1 inches, ensuring reliable data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee longevity, even in harsh environments. With a straight mount orientation and dual-row configuration, it offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.